Sign in to ask questions about the Amphenol BACC63DC13-4PNH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BACC63DC13-4PNH technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | BACC63 |
| Shell Material | Stainless Steel |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BACC63DC13-4PNH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.