CIRCULAR CONNECTOR, PLUG, 2 POSITION, PANEL; Product Range:Standard (B) Series; Gender:Plug; No. of Contacts:2; Contact Gender:Socket; Contact Termination Type:-; Connector Mounting:Panel Mount; Insert Arrangement:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |