Conn Circular M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Amphenol BB-04PMMS-QC8001 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 300VAC |
| Max Current Rating | 10A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.