This power connector features a straight body orientation and a crimp termination method. It has one contact and one port, and is keyed and shrouded. The connector is designed for cable mount applications.
Amphenol BCPD-12150 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Keyed | No |
| Shrouded | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol BCPD-12150 to view detailed technical specifications.
No datasheet is available for this part.