
The BD-02PMFS-LC7001 is a 2-position, 2-contact circular connector with a current rating of 5A and a voltage rating of 500V. It features a metal shell and copper alloy contacts with gold plating. The connector is rated for operation between -40°C and 105°C and meets IP67 ratings. It is designed for panel mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BD |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
