The BD-04PMFP-LC7001 is a 4-position circular connector from Amphenol with a current rating of 5A and an IP67 rating for protection against solid particles and water. It features a metal shell and copper alloy contacts with gold plating. The connector has a solder termination and is suitable for general applications.
Amphenol BD-04PMFP-LC7001 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP67 |
| Series | BD |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.