
Standard Circular Connector 4P PIN PLUG 5A SOLDER IP67
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BD |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |