Amphenol BD-04PMMS-SC7001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BD-04PMMS-SC7001 to view detailed technical specifications.
No datasheet is available for this part.