This circular connector features a 5-contact design with a copper alloy contact material and gold plating. It has a current rating of 5A and a voltage rating of 500V, making it suitable for high-power applications. The connector is rated for operation between -40°C and 105°C and meets the IP67 rating for dust and water resistance. It is designed for panel mount installation and is part of the BD series from Amphenol.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BD |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |