
The BD-06PMFS-LC7001 is a 6-position circular connector with a metal shell and solder termination. It has a current rating of 5A and a voltage rating of 500V. The connector is rated for operation between -40°C and 105°C and meets the IP67 rating for environmental sealing. It features gold-plated copper alloy contacts and a straight orientation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | BD |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |