
This 6-contact male panel mount connector features a nylon and glass body with copper and copper alloy contacts plated with gold. It has a current rating of 5A and a voltage rating of 500V. The connector is rated for operation between -40°C and 105°C and meets IP67 standards for environmental sealing. It is terminated with solder and is compliant with Reach SVHC regulations.
Amphenol BD-06PMMS-LC7001 technical specifications.
| Body Material | Nylon, Glass |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LTWBD |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BD-06PMMS-LC7001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
