The BD-08PMMS-LC7001 is an 8-contact male panel mount connector from Amphenol, rated for 500V and 5A. It features a nylon, glass, and polyamide body with gold-plated copper contacts. This connector is designed for panel mounting and meets IP67 ratings. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | LTWBD |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |