Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Amphenol BG05SE-22-55SW technical specifications.
| Gender | Female |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.