This cable mount connector features copper alloy contacts with gold plating, a straight orientation, and crimp termination. It does not have strain relief. Operating temperature range is from -55°C to 125°C.
Amphenol BGSF06SE-12-10SZ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.