Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Amphenol BGSF06SE-14-19SX technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.