Conn Miniature Cylindrical PIN 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Amphenol BGSF06SE-18-11PX technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.