Amphenol BPS8B09FLD200L9LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Length (mm) | 8.85 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 10.05 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol BPS8B09FLD200L9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.