
This 2-row, 96-contact cable mount connector features a terminal pitch of 2.54mm and a body orientation of straight. It has a mounting type of cable mount and is designed for use in applications with a maximum operating temperature of -40 to 125°C. The connector has a maximum current rating of 1.5A per contact and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BPS8B96KKD200L9LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 94.9 |
| Product Depth (mm) | 17.3 |
| Product Height (mm) | 10.6 |
| Type | DIN 41612 |
| Gender | RCP |
| Number of Contacts | 96 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol BPS8B96KKD200L9LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.