Sign in to ask questions about the Amphenol BQ1SRN12999XY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BQ1SRN12999XY technical specifications.
| Body Material | Aluminium |
| Length | 24.38mm |
| Mount | Clamp |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | BQ1 |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BQ1SRN12999XY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.