The BTEM12P-1RLF is a 12-position right angle connector from Amphenol's Board Mate series. It features a brass contact material with tin plating and a maximum operating temperature range of -55°C to 85°C. The connector is rated for 1A at 200V AC and is available in bulk packaging. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Amphenol BTEM12P-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BTEM12P-1RLF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Housing Color | Black |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5850 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Board Mate |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTEM12P-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
