This 14-position right angle male pin connector features a brass contact material with tin plating, suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 1A and 200V AC, with a pitch of 0.049inch. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Amphenol BTEM14P-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BTEM14P-1RLF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5070 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Board Mate |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTEM14P-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
