The BTEM20P-1RLF is a 20-position rectangular connector with a current rating of 1A and a maximum operating voltage of 200V. It features a black housing and is designed for through-hole mounting. The connector has a temperature range of -55°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with a package quantity of 3510.
Amphenol BTEM20P-1RLF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Housing Color | Black |
| Length | 27.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3510 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Board Mate |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
