This 6-position through hole right angle connector features a black housing and brass contacts with a tin matte plating. It has a current rating of 1A and a maximum operating temperature of 85°C. The connector is RoHS compliant and has a voltage rating of 200V. It is available in bulk packaging with 10140 pieces per package.
Sign in to ask questions about the Amphenol BTEM6P-1RLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BTEM6P-1RLF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6mm |
| Housing Color | Black |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10140 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | Board Mate |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTEM6P-1RLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
