
This 18-position right angle connector features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a maximum voltage rating of 200V AC. The connector is made of bronze with a tin plating and has a black housing color. It is available in a package quantity of 2500 and is packaged in tape and reel. The connector is not RoHS compliant.
Sign in to ask questions about the Amphenol BTFN18P-3RF7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol BTFN18P-3RF7LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8mm |
| Housing Color | Black |
| Length | 26.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | Board Mate |
| Termination | Press-Fit |
| Voltage Rating | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTFN18P-3RF7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
