Amphenol BTFW10R-3RBTAE1LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | BTFW |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTFW10R-3RBTAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.