This 10-position 2-row shrouded header features gold plating and a 0.039inch pitch. It is packaged in a tray with 1080 pieces per pack. The header is designed for through-hole mounting and is compliant with RoHS regulations.
Amphenol BTFW10R-3RDA7MLF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | BTFW |
| RoHS | Compliant |
No datasheet is available for this part.