Board to Board & Mezzanine Connectors BTFW10R-3RSTAE4LF
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |