Amphenol BTFW14P-3SSTGE4LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Housing Color | Black |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW14P-3SSTGE4LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
