CONN RCPT 14POS 1.0MM R/A SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BTFW14R-3RSTAE4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | BTFW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW14R-3RSTAE4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.