This 16-position 2-row surface mount connector features a 0.039inch pitch and tin contact plating. It is available in quantities of 700 per reel. The connector is not RoHS compliant. It is designed for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | BTFW |
| RoHS | Not Compliant |