
This 16-position shrouded header features a brass contact material with tin plating, supporting a current rating of 1A and a maximum voltage rating of 100V AC. It has a length of 23mm and a pitch of 2mm, with a right-angle orientation. The header is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 85°C. It is RoHS compliant and available in a tray packaging with 1080 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BTFW16R-3RD7LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10.5mm |
| Gender | Female |
| Housing Color | Black |
| Length | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | BTFW |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW16R-3RD7LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
