CONN PLUG 20POS 1.0MM VERT SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BTFW20P-3SBTE4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tray |
| Pitch | 0.039inch |
| Series | BTFW |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW20P-3SBTE4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.