BTFW20P-3SSTGE4LF-BTFW20P-3SSTGE4LF, Tray ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | BTFW |
| RoHS | Compliant |