
20-position, 2-row right-angle surface mount receptacle with 1.0mm pitch. Features brass contacts with tin plating, a black UL94 V-0 rated housing, and a maximum operating temperature of 85°C. This lead-free, RoHS compliant component offers a 100V AC maximum voltage rating and is supplied in tape and reel packaging.
Amphenol BTFW20R-3RSTE1LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BTFW |
| Termination | Solder |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW20R-3RSTE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
