Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
BTFW20R-3RSTGE4LF
Datasheet
Amphenol
(ICC / FCI)
BTFW20R-3RSTGE4LF
Not Recommended for New Design
CONN RCPT 20POS 1.0MM R/A SMD
Connectors & Interconnects
General
Connectors & Interconnects
General
CONN RCPT 20POS 1.0MM R/A SMD
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Plating
Gold
Mount
Surface Mount
Number of Positions
20
Number of Rows
2
Packaging
Tape and Reel
Pitch
0.039inch
Series
BTFW
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account