This 30-position, 2-row surface mount connector features a maximum voltage rating of 100V and a length of 35mm. The connector has a black housing and is made with a bronze contact material with tin plating. It is available in a package quantity of 700 pieces, packaged on a tape and reel. The connector has a straight orientation and a pitch of 0.039inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BTFW30P-3SSTE4LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 35mm |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| Series | BTFW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTFW30P-3SSTE4LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.