
Conn Board to Board RCP 30 POS 1mm Solder RA SMD Embossed Tape
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol BTFW30R-3RSTAE1LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10mm |
| Housing Color | Black |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | No |
| Series | BTFW |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol BTFW30R-3RSTAE1LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
