
30-position, 2-row right-angle surface mount receptacle with 1mm pitch. Features brass contacts with tin plating, rated for 1A current and 100V AC/DC. Operates within a -55°C to +85°C temperature range and boasts a UL94 V-0 flammability rating. Black housing, lead-free, and supplied in tape and reel packaging.
Amphenol BTFW30R-3RSTE1LF technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 10mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BTFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 7.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BTFW30R-3RSTE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
