Conn Circular PIN 42 POS ST Cable Mount 42 Terminal 1 Port
Amphenol BTK-1228-42PD06 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol BTK-1228-42PD06 to view detailed technical specifications.
No datasheet is available for this part.