Conn Circular PIN 42 POS ST Cable Mount 42 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol BTK-12E28-42PD06-Y144 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.