Conn Circular PIN 42 POS ST Cable Mount 42 Terminal 1 Port
Amphenol BTK-12E28-42PE06-Y144 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol BTK-12E28-42PE06-Y144 to view detailed technical specifications.
No datasheet is available for this part.