Conn Circular PIN 42 POS ST Flange Mount 42 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol BTK-17E28-42PD06-Y144 technical specifications.
| Gender | Female |
| Mount | Flanges |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.