Conn FPC Connector SKT 25 POS 2mm Solder ST Thru-Hole
Amphenol C00710B0250001 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.