Sign in to ask questions about the Amphenol C016-10C015-000-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C016-10C015-000-5 technical specifications.
| Contact Plating | Gold, Silver |
| Current Rating | 16A |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10C015-000-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.