18-position male circular connector with straight orientation, designed for panel mounting with flanges. Features silver and gold plated circular crimp contacts, a 6A current rating, and a 100V voltage rating. This connector offers IP65, water-resistant, and dust-tight ratings, with a black nylon shell and metal housing. Operating temperature range is -40°C to 125°C, and it supports wire gauges from 28AWG to 18AWG. UL, CSA, and VDE approvals, along with UL94 V-0 flammability rating, ensure reliable performance.
Amphenol C016 10C017 000 1 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Silver, Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | ecomate® C16 |
| Shell Material | Nylon |
| Shell Size | 1 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10C017 000 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.