
9-position, straight, female receptacle circular connector with a shell size of 1. Features 8 contacts with silver contact material and gold/silver plating, rated for 12A current and 400V voltage. Constructed with black nylon/polyamide body material, offering IP65 and IP67 ratings for environmental protection. Designed for cable mounting with strain relief and a crimp termination, supporting 500 mating cycles and operating temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C016 10E008 002 1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 12A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP65, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Size | 1 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10E008 002 1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.