
This 15-contact circular connector is rated for 400V and 12A. It has a cable mount package type and is available in quantities of 50. The connector is made of silver with gold and silver plating and is RoHS compliant. It has a temperature range of -40°C to 125°C and is approved by UL, CSA, and VDE.
Sign in to ask questions about the Amphenol C016 10E014 003 2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol C016 10E014 003 2 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 12A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 50 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Size | 2 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10E014 003 2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
