Amphenol C016 10G008 000 1 technical specifications.
| Color | Black |
| Contact Plating | Gold, Silver |
| Current Rating | 12A |
| Depth | 36.5mm |
| Gender | Female |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | C 16-3 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10G008 000 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
