
This 7-contact crimp connector from Amphenol features a current rating of 13A and a voltage rating of 250V. It is made from nylon and polyamide materials, with a silver and gold plating. The connector is rated for operation between -40°C and 125°C and is compliant with IP65, making it suitable for use in harsh environments. It is also lead-free and meets UL, CSA, and VDE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol C016-10H006-000-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Silver, Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| Series | Eco|mate™ C016 |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016-10H006-000-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
