
9-position, straight circular connector with male crimp contacts. Features a 12A current rating and 400V voltage rating, suitable for cable mounting with strain relief. Constructed with a black nylon/polyamide housing and silver contacts with gold/silver plating, offering 500 mating cycles. Rated IP65 and IP67 for water and dust resistance, with a temperature range of -40°C to 125°C. UL94 V-0 flammability rating and RoHS compliant.
Amphenol C016 10I008 002 1 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C16-3 |
| Shell Material | Nylon |
| Shell Size | 1 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol C016 10I008 002 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.